Sign in to ask questions about the Aavid 4525 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aavid 4525 technical specifications.
| Lead Free | Lead Free |
| Material | Steel |
| Package Quantity | 1000 |
| Reach SVHC Compliant | No |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid 4525 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
