
Polyphenylene sulfide shoulder washer with a 2.97mm inside diameter and 5.59mm outside diameter. Features a 7.62mm length and 0.15-inch thickness, constructed from polyphenylene and glass for durability. This lead-free fastener is designed for screw mounting and comes in bulk packaging with a quantity of 1000 units.
Aavid 7721-10PPSG technical specifications.
| Inside Diameter | 0.117inch |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Material | Polyphenylene, Glass |
| Mount | Screw |
| Outside Diameter | 0.3inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Thickness | 0.15inch |
| RoHS | Compliant |
No datasheet is available for this part.
