Sign in to ask questions about the Aavid KM75-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aavid KM75-1 technical specifications.
| Package/Case | TO-218 |
| Length | 75mm |
| Material | Aluminium |
| Mount | Clip |
| Natural Thermal Resistance | 3.7°C/W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Aavid KM75-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.