
The SW38-4 heatsink from Aavid is a TO-218 package with a black finish, measuring 38mm in height, 12.5mm in length, and 34.5mm in width. It is made of aluminium and is mounted via solder. The heatsink has a natural thermal resistance of 10°C/W. It is not Reach SVHC compliant.
Sign in to ask questions about the Aavid SW38-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aavid SW38-4 technical specifications.
| Package/Case | TO-218 |
| Color | Black |
| Height | 38mm |
| Length | 12.5mm |
| Material | Aluminium |
| Mount | Solder |
| Natural Thermal Resistance | 10°C/W |
| Reach SVHC Compliant | No |
| Width | 34.5mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid SW38-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
