The SHHD003A0A4Z is an isolated DC-DC converter from the Hammerhead SHHD series, formerly manufactured by GE Critical Power and ABB Power Electronics (now OmniOn Power). This module operates over an ultra-wide input voltage range of 18Vdc to 75Vdc and provides a single precisely regulated 5.0Vdc output at 3.0A. It features a compact industry-standard 1x1 brick footprint, 2.25kVdc isolation, and high efficiency of 87%. The part is fully self-protected with output over-current, over-voltage, over-temperature, and input under-voltage shutdown controls. This specific variant uses through-hole mounting and positive remote on/off logic.
Checking distributor stock and pricing after the page loads.
| Input Voltage Range | 18 - 75Vdc |
| Nominal Input Voltage | 24/48Vdc |
| Output Voltage | 5.0Vdc |
| Output Current | 3.0A |
| Output Power | 15W |
| Efficiency | 87.0% |
| Isolation Voltage | 2250Vdc |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Package Length | 27.9mm |
| Package Width | 24.4mm |
| Package Height | 8.5mm |
| Control Logic | Positive Remote On/Off |
| MTBF | 6,912,487Hours |
| RoHS | Compliant to RoHS II EU Directive 2011/65/EU |
| REACH | Compliant to REACH Directive (EC) No 1907/2006 |