ABB 00810 technical specifications.
| Color | Grey |
| Height | 80mm |
| Length | 40mm |
| Material | Thermoplastic |
| Mount | External |
| Ratings | IP44 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Width | 80mm |
| RoHS | Not Compliant |
Download the complete datasheet for ABB 00810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.