
A12-30-10 110V 50Hz / 110-120V 60Hz Contactor
ABB 1SBL161001R8410 technical specifications.
| Contact Current Rating | 27A |
| Depth | 74mm |
| Length | 74mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 3 |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 44mm |
| RoHS | Compliant |
No datasheet is available for this part.
