
A16-30-10 220-230V 50Hz / 230-240V 60Hz Contactor
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 30A |
| Depth | 74mm |
| Length | 74mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 3 |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 44mm |
| RoHS | Compliant |
