The 1SBL181001R8110 is a 3-pole electromechanical power relay with a contact current rating of 30A. It measures 74mm in depth, 74mm in length, and 44mm in width. The relay operates within a temperature range of -40°C to 55°C. It features a screw termination and a 3P throw configuration.
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 30A |
| Depth | 74mm |
| Length | 74mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 3 |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 44mm |
| RoHS | Compliant |