ABB 1SDA073674R1 technical specifications.
| Voltage Range | 220-240VAC/DC |
| Product Main Type | Accessories for Emax 2 |
| Product Name | Accessory |
| Product Type | ACC |
| Standards | IEC |
| Minimum Order Quantity | 1piece |
| Customs Tariff Number | 85389099 |
| Object Classification Code | Q |
| Compatible With (Product Series) | E1.2, E2.2, E4.2, E6.2 |
| Compatible With (Product Class) | SACE Emax 2 |
| Ce Declaration Of Conformity | 1SDL000165R0019 |
| Ce Declaration Of Conformity | 1SDL000165R0020 |
| Ce Declaration Of Conformity | 1SDL000165R0021 |
| Ce Declaration Of Conformity | 1SDL000165R0022 |
Download the complete datasheet for ABB 1SDA073674R1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.