Sign in to ask questions about the ABB 1SFA616401R4110-KB1-4110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABB 1SFA616401R4110-KB1-4110 technical specifications.
| Diameter | 28.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SFA616401R4110-KB1-4110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.