
This solid state relay from ABB has a maximum supply voltage of 28.8V and a minimum supply voltage of 20.4V. It can handle a load current of 2A and has an output voltage of 58V. The relay is packaged in a module format and has a DC rated voltage of 24V.
ABB 1SNA645025R2200 technical specifications.
| Package/Case | Module |
| Load Current | 2A |
| Max Supply Voltage | 28.8V |
| Min Supply Voltage | 20.4V |
| Operating Supply Voltage | 28.8V |
| Output Voltage | 58V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for ABB 1SNA645025R2200 to view detailed technical specifications.
No datasheet is available for this part.