
This 24V 1A solid state relay features a screw mount and can handle a maximum supply voltage of 400V AC or DC. The relay's output voltage is also 400V. Operating temperatures are not specified. Compliance with specific standards is not mentioned.
Sign in to ask questions about the ABB 1SNA645027R2400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABB 1SNA645027R2400 technical specifications.
| Load Current | 1A |
| Max Input Voltage | 28.8V |
| Min Input Voltage | 20.4V |
| Max Supply Voltage (AC) | 400V |
| Min Supply Voltage (AC) | 24V |
| Max Supply Voltage | 400V |
| Min Supply Voltage | 24V |
| Mount | Screw |
| Output Voltage | 400V |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SNA645027R2400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.