
This 5V 6A SPDT relay module features a contact current rating of 6A and a load current of 6A. It is compliant with RoHS regulations and has a throw configuration of SPDT. The module is designed for general-purpose use and is suitable for applications with a DC rated voltage of 5V.
ABB 1SNA645036R2500 technical specifications.
| Package/Case | Module |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 6A |
| Load Current | 6A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SNA645036R2500 to view detailed technical specifications.
No datasheet is available for this part.