
Power/Signal Relay, DPDT, Momentary, 60VDC (Coil), 8A (Contact), 250VDC (Contact), AC/DC Output, Panel Mount,
ABB 1SNA645040R1500 technical specifications.
| Package/Case | Module |
| Contact Current Rating | 8A |
| Load Current | 8A |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | DPDT |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SNA645040R1500 to view detailed technical specifications.
No datasheet is available for this part.