The 1SVR 427 043 R0100 is an AC/DC switching power supply from ABB with a maximum output voltage of 24V and a maximum output current of 1.3A. It has a maximum output power of 30W and an efficiency of 83% typical. The power supply operates within a temperature range of -25 to 70°C and features a screw terminal block input connector and a power indicator. It is not configurable and is not intended for medical applications.
ABB 1SVR 427 043 R0100 technical specifications.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 1.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 30W |
| Efficiency | 83(Typ)% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Maximum Input Current | 0.6A |
| Tolerance | ±1% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ABB 1SVR 427 043 R0100 to view detailed technical specifications.
No datasheet is available for this part.