The 1SVR 427 045 R0400 is an AC/DC switching power supply with a maximum output voltage of 24V and a maximum output current of 4.2A. It has a maximum output power of 100W and an efficiency of 89% typical. The power supply operates within a temperature range of -25 to 70°C and is not configurable. It features a screw terminal block input connector and a power indicator. The output type is fixed and the tolerance is ±1%.
ABB 1SVR 427 045 R0400 technical specifications.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 4.2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 100W |
| Efficiency | 89(Typ)% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Maximum Input Current | 1.8A |
| Tolerance | ±1% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ABB 1SVR 427 045 R0400 to view detailed technical specifications.
No datasheet is available for this part.