Sign in to ask questions about the ABB 1SVR427030R0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABB 1SVR427030R0000 technical specifications.
| Height | 90mm |
| Length | 114mm |
| Max Output Current | 750mA |
| Max Output Power | 18W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 750mA |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SVR427030R0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
