
This AC/DC power supply from ABB has a nominal output voltage of 12V and a maximum output current of 2.5A, resulting in a maximum output power of 30W. It measures 90mm in height, 114mm in length, and 40.5mm in width. The power supply is designed for DIN rail mounting. It does not meet the Reach SVHC compliance requirements.
ABB 1SVR427032R1000 technical specifications.
| Height | 90mm |
| Length | 114mm |
| Max Output Current | 2.5A |
| Max Output Power | 30W |
| Mount | DIN Rail |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| Width | 40.5mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SVR427032R1000 to view detailed technical specifications.
No datasheet is available for this part.
