The 1SVR427035R1000 is a 120V AC/DC power supply with a nominal output voltage of 12V and a maximum output current of 10A. It has a maximum output power of 120W and a maximum input voltage range of 90V to 264V. The supply is packaged in a 120 case with dimensions of 123.6mm in height, 123.6mm in length, and 63.2mm in width. It is not Reach SVHC compliant.
ABB 1SVR427035R1000 technical specifications.
| Package/Case | 120 |
| Height | 123.6mm |
| Length | 123.6mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Output Current | 10A |
| Max Output Power | 120W |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| Width | 63.2mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SVR427035R1000 to view detailed technical specifications.
No datasheet is available for this part.