ABB 1SVR427035R2000 technical specifications.
| Height | 123.6mm |
| Length | 123.6mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Output Current | 10A |
| Max Output Power | 480W |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 48V |
| Reach SVHC Compliant | No |
| Width | 175mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SVR427035R2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.