
The 1SVR427036R0000 is a 24V AC/DC power supply with a nominal output voltage of 24V and a maximum output current of 20A. It has a maximum output power of 480W and can operate within a wide input voltage range of 90-264V. The power supply is designed for DIN rail mounting and measures 123.6mm in height, 123.6mm in length, and 175mm in width. It is not Reach SVHC compliant.
Sign in to ask questions about the ABB 1SVR427036R0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABB 1SVR427036R0000 technical specifications.
| Height | 123.6mm |
| Length | 123.6mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Output Current | 20A |
| Max Output Power | 480W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 480W |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| Width | 175mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SVR427036R0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
