Sign in to ask questions about the ABB 1SVR500110R0100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABB 1SVR500110R0100 technical specifications.
| Package/Case | 100 |
| Contact Material | Cadmium |
| Depth | 80mm |
| Length | 63mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Contacts | 4 |
| Operating Supply Voltage | 48V |
| Termination | Screw |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SVR500110R0100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
