
The CM-MSE relay is from the CM thermistor motor protection relay range. This relay operates with a rated control supply voltage of 110-130 V AC and has a 1 n/o output contact rated at 250 V / 4 A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ABB 1SVR550800R9300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Current Rating | 4A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 130V |
| Min Supply Voltage (AC) | 110V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CM-MSE |
| Throw Configuration | SPST |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SVR550800R9300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
