
Three phase monitoring relay with 3x208-440 VAC rated supply voltage and a phase sequence monitoring and phase loss detection (three phase)
ABB 1SVR550824R9100 technical specifications.
| Contact Current Rating | 4A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 440V |
| Max Supply Voltage | 440V |
| Reach SVHC Compliant | Unknown |
| Series | CM-PFE |
| Throw Configuration | SPDT |
| Width | 22.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
