
Electromechanical Relay 300VAC 4A DPDT(22.5x100x78)mm Screw Mount Monitoring Relay
ABB 1SVR630794R1300 technical specifications.
| Package/Case | 300 |
| Height | 78mm |
| Length | 100mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 300V |
| Width | 22.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
