
The CT Series 2-contact time delay relay is a programmable and fixed relay designed for DIN rail mounting. It operates within a temperature range of 0°C to 40°C and is supplied with 240V. The relay features a screw termination and is made from cadmium contact material. It is compliant with RoHS regulations and measures 22.5mm in length, 85.6mm in height, and 113.4mm in width.
Checking distributor stock and pricing after the page loads.
| Package/Case | 300 |
| Contact Material | Cadmium |
| Depth | 103.7mm |
| Height | 85.6mm |
| Length | 22.5mm |
| Max Current Rating | 24mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Contacts | 2 |
| Operating Supply Voltage | 240V |
| RoHS Compliant | Yes |
| Series | CT |
| Termination | Screw |
| Width | 113.4mm |
| RoHS | Compliant |
