
Timer with adjustable time delays from 0.05 sec. to 300 hrs. in 10 ranges, and 24-240V AC/DC rated control supply voltage, no control input and 2 SPDT (c/o) output contacts
ABB 1SVR730100R0300 technical specifications.
| Contact Material | Cadmium |
| Depth | 103.7mm |
| Length | 85.6mm |
| Max Current Rating | 24mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Contacts | 2 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Width | 22.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
