
The 1SVR730100R3100 is a 1-channel time delay relay from ABB, with a maximum current rating of 50mA and an operating temperature range of -25°C to 60°C. It features a DIN rail mount and screw termination. This relay is compliant with RoHS regulations and is available in a 300 package case.
ABB 1SVR730100R3100 technical specifications.
| Package/Case | 300 |
| Contact Material | Cadmium |
| Depth | 103.7mm |
| Length | 85.6mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Width | 22.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
