
This 2-contact time delay relay from ABB features a max current rating of 60mA and operates within a temperature range of -25°C to 60°C. It is designed for mounting on DIN rail and has a termination type of screw. The relay is compliant with RoHS regulations and has a contact material of cadmium.
ABB 1SVR730100R3300 technical specifications.
| Package/Case | 300 |
| Contact Material | Cadmium |
| Depth | 103.7mm |
| Length | 85.6mm |
| Max Current Rating | 60mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Contacts | 2 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Width | 22.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
