
The 1SVR730120R3300 is a time delay relay from ABB with a contact material of cadmium. It has a maximum operating temperature of 60°C and a minimum operating temperature of -25°C. The relay is designed for DIN rail mounting and has a termination type of screw. It is RoHS compliant and features two contacts. The relay measures 103.7mm in depth, 85.6mm in length, and 22.5mm in width.
ABB 1SVR730120R3300 technical specifications.
| Contact Material | Cadmium |
| Depth | 103.7mm |
| Length | 85.6mm |
| Max Current Rating | 3.1mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Contacts | 2 |
| RoHS Compliant | Yes |
| Series | CT Series |
| Termination | Screw |
| Width | 22.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
