
Phase unbalance and phase reversal monitor for 3 phase mains from 300 to 500 VAC, with DPDT relay output and 0.1 to 30 sec. time delay
Sign in to ask questions about the ABB 1SVR730774R3300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABB 1SVR730774R3300 technical specifications.
| Package/Case | 300 |
| Max Supply Current | 25mA |
| Min Supply Voltage (AC) | 300V |
| Max Supply Voltage | 500V |
| Reach SVHC Compliant | No |
| Series | CM-PAS |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SVR730774R3300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
