ABB 1SVR730824R9300 technical specifications.
| Package/Case | 200 |
| Height | 78mm |
| Length | 78.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Min Supply Voltage (AC) | 200V |
| Max Supply Voltage | 500V |
| Mount | Screw |
| Reach SVHC Compliant | No |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SVR730824R9300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
