
Voltage monitoring relay, single phase with 24-240V AC/DC control voltage, selectable sensitivity from 3-600V, and no trip delay
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 4A |
| Max Supply Voltage | 240V |
| Power Consumption | 750mW |
| Reach SVHC Compliant | No |
| Series | CM-ESS.1 |
| Throw Configuration | SPDT |
| RoHS | Compliant |
