Sign in to ask questions about the ABB 1SVR730840R0200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABB 1SVR730840R0200 technical specifications.
| Max Supply Current | 30mA |
| Max Supply Voltage | 240V |
| Power Consumption | 750mW |
| Reach SVHC Compliant | No |
| Series | CM-SRS.1 |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SVR730840R0200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.