Current monitoring relay with 220-240 VAC supply voltage and selectable 0.3-15 amps sensing range, with adjustable 0 or 0.1-30 s trip delay
Sign in to ask questions about the ABB 1SVR730841R1500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABB 1SVR730841R1500 technical specifications.
| Max Supply Current | 12mA |
| Max Supply Voltage | 240V |
| Reach SVHC Compliant | No |
| Series | CM-SRS.2 |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SVR730841R1500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.