
The 1SVR730884R4300 relay from ABB features a 5A contact current rating and a maximum supply voltage of 500V AC or 500V DC. It has a throw configuration of DPDT and is part of the CM-MPS series. The relay is not Reach SVHC compliant. It is suitable for general use in electromechanical applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ABB 1SVR730884R4300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABB 1SVR730884R4300 technical specifications.
| Package/Case | 300 |
| Contact Current Rating | 5A |
| Max Supply Current | 5mA |
| Max Supply Voltage (AC) | 500V |
| Min Supply Voltage (AC) | 300V |
| Max Supply Voltage | 500V |
| Reach SVHC Compliant | No |
| Series | CM-MPS |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SVR730884R4300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.