Sign in to ask questions about the ABB 1SVR750487R8300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABB 1SVR750487R8300 technical specifications.
| Contact Current Rating | 5A |
| Height | 85.6mm |
| Length | 103.7mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 29mA |
| Max Supply Voltage (AC) | 580V |
| Min Supply Voltage (AC) | 350V |
| Max Supply Voltage | 580V |
| Reach SVHC Compliant | No |
| Series | CM-MPN |
| Throw Configuration | DPDT |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SVR750487R8300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
