Rectifier Diode, Avalanche, 1 Phase, 1 Element, 850A, 2300V V(RRM), Silicon, P2, 1 PIN
ABB 5SDA09P2343 technical specifications.
| Max Operating Temperature | 160 |
| Number of Terminals | 1 |
| Terminal Position | UPPER |
| Pin Count | 1 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 2300 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.