This silicon rectifier diode has a maximum operating temperature of 160 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a rectifier diode type with a diode element material of silicon. The diode is available in a 2-pin package type, with a pin count of 2 and a terminal position at the end. It is designed for general purpose rectification applications.
ABB 5SDA24F2303 technical specifications.
| Max Operating Temperature | 160 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 2300 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for ABB 5SDA24F2303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.