Gate Turn-Off SCR, 1460A I(T)RMS, 930000mA I(T), 4500V V(DRM), 17V V(RRM), 1 Element
ABB 5SGA30J4502 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| Number of Elements | 1 |
| HTS Code | 8541.30.00.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.