Insulated Gate Bipolar Transistor, 600A I(C), 6500V V(BR)CES, N-Channel, HIPAK-9
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 9 |
| Terminal Position | UPPER |
| Pin Count | 9 |
| Number of Elements | 3 |
| REACH | Compliant |
| Military Spec | False |