Insulated Gate Bipolar Transistor, 650A I(C), 4500V V(BR)CES, N-Channel, MODULE-7
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Terminal Position | UPPER |
| Pin Count | 7 |
| Number of Elements | 2 |
| REACH | Compliant |
| Military Spec | False |