Insulated Gate Bipolar Transistor, 1200A I(C), 3300V V(BR)CES, N-Channel, HIPAK-9
ABB 5SNA1200G330100 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 9 |
| Terminal Position | UPPER |
| Pin Count | 9 |
| Number of Elements | 3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for ABB 5SNA1200G330100 to view detailed technical specifications.
No datasheet is available for this part.