
The ABB S200 Series 230V circuit breaker is a 4A rated device with a 75.8mm depth, 17.5mm length, and 88mm width. It is compliant with RoHS regulations and is part of the S200 Series. The breaker's dimensions and electrical rating make it suitable for various applications.
Sign in to ask questions about the ABB S201-D4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABB S201-D4 technical specifications.
| Current Rating | 4A |
| Depth | 75.8mm |
| Length | 17.5mm |
| Number of Poles | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | S200 Series |
| Voltage Rating (AC) | 230V |
| Width | 88mm |
| RoHS | Compliant |
Download the complete datasheet for ABB S201-D4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
