
The ABB A16-40-00-84 is a 4-pole electromechanical relay with a contact current rating of 30A. It has a package size of 120 and measures 44mm in length, 74mm in width, and 74mm in depth. The relay operates within a temperature range of -40°C to 70°C and is terminated with a screw connection. It belongs to the A16 series of power relays.
ABB A16-40-00-84 technical specifications.
| Package/Case | 120 |
| Contact Current Rating | 30A |
| Depth | 74mm |
| Length | 44mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 4 |
| Series | A16 |
| Termination | Screw |
| Width | 74mm |
| RoHS | Compliant |
Download the complete datasheet for ABB A16-40-00-84 to view detailed technical specifications.
No datasheet is available for this part.
