Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ABB A1A070TW-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 70A |
| Depth | 130mm |
| Length | 25mm |
| Mount | Chassis |
| Mounting Style | FIXED |
| Number of Poles | 1 |
| Series | A1A |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 125V |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for ABB A1A070TW-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.