
The A2N200TW-2 is a 2-pole circuit breaker with a current rating of 200A and a voltage rating of 240V. It has a fixed mounting style and is designed for chassis mounting. The breaker measures 70mm in length, 60mm in width, and 150mm in depth. It is suitable for use in general applications and is manufactured by ABB.
ABB A2N200TW-2 technical specifications.
| Current Rating | 200A |
| Depth | 150mm |
| Length | 70mm |
| Mount | Chassis |
| Mounting Style | FIXED |
| Number of Poles | 2 |
| Series | A2N |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for ABB A2N200TW-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
