
ABB ACS150-03E-08A8-4 INVERTER DRIVE, MICRO, 3-PH, 4KW New
Checking distributor stock and pricing after the page loads.
| Current Rating | 8.8A |
| Length | 239mm |
| Max Supply Voltage | 480V |
| Min Supply Voltage | 380V |
| Overall Depth | 142mm |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | ACS150 |
| RoHS | Not Compliant |
