Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ABB AF09-22-00-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Coil Voltage (AC) | 250V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 4 |
| Operating Supply Voltage | 250V |
| Reach SVHC Compliant | Unknown |
| Relay Type | Contactor |
| RoHS Compliant | Yes |
| Series | AF Series |
| Termination | Screw |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for ABB AF09-22-00-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
